Cart

APE 2 F

KNITTER APE 2 F

image shown is a representation only

KNITTER

THT, DPDT, ON-MOM, Straight
Supplier: Knitter-Switch
Matchcode: APE2F
Rutronik No.: SWITCH9634
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
5.87 $
587.00 $

Prices

100 5.87 $
200 5.66 $
300 5.56 $

Parameter

Termination
THT
Contact type
DPDT
Model Construct
Straight
Switch function
ON-MOM
Illuminated
NO Y/N
Operating temp.
-20 to 80 °C
Operating life
60000 cycles
max.Volt/Switch
48 DC V
max.I / Switch
50 mA
Mounting
PCB
Button version
ROUND
Cap included
NO Y/N
Dimension
9,5x5,0 mm
Total high/long
H16,0 mm
Actuator size
4.0 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85365019990
Country
China
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?