Cart

RH3.5-9.0-0.8

KITAGAWA RH3.5-9.0-0.8

image shown is a representation only

KITAGAWA

Last Time Buy: 31.12.2015
Supplier: Kitagawa-NorthTech
Matchcode: FEB117R6,0A
Rutronik No.: FE3860
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0557 $
278.50 $

Prices

5,000 0.0557 $
20,000 0.0547 $
40,000 0.0537 $
80,000 0.0526 $
Article with this quantity is not orderable.

Parameter

Mounting
THT
Impedance Z
117 Ohm
Testfrequency
100 MHz
Current I
6000 mA
Length
9 mm
Diameter
3.5 mm
T(A)min
-25 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?