Cart

JFW-7

KITAGAWA JFW-7

image shown is a representation only

KITAGAWA

Last Time Buy: 30.06.2016
Supplier: Kitagawa-NorthTech
Matchcode: FECLIPS14.2MM
Rutronik No.: FE2333
Unit Pack: 500
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3968 $
793.60 $

Prices

2,000 0.3968 $
4,000 0.3895 $
8,000 0.3823 $
12,000 0.375 $
Obsolete article with this quantity is not orderable.

Parameter

Design
CABLE CLIP
Width
15.1 mm
Series
JFW
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Height
14.2 mm
ECCN
EAR99
Customs Tariff No.
85049011900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?