Cart

FP38-6.35-10

KITAGAWA FP38-6.35-10

image shown is a representation only

KITAGAWA

FP38 EMI CORES (2cores+2clamps)
Supplier: Kitagawa-NorthTech
Matchcode: FEKABELFLACH1
Rutronik No.: FE2403
Unit Pack: 200
MOQ: 200
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.68 $
536.00 $

Prices

200 2.68 $
1,200 2.63 $
2,200 2.59 $
3,600 2.53 $
Article with this quantity is not orderable.

Parameter

Width
6.35 mm
Automotive
NO
Height
10 mm
Weight
9.65 g
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Length
38 mm
ECCN
EAR99
Customs Tariff No.
85049011900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?