THGBMNG5D1LBAIK_TRAY


image shown is a representation only
Description:
4GByte eMMC 15nm 5.0 153FBGA 9x7.5
Supplier:
KIOXIA Europe GmbH
Matchcode:
EMMC04
Rutronik No.:
ICEMMC1217
Unit Pack:
1
MOQ:
168
package:
BGA153
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- EMMC
- Density
- 4G Byte
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Package
- BGA153
- Package width
- 9X7,5 mm
- U(ccq)
- 1,8/3,3 V
- Automotive
- NO
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- ECCN
- 3A991
- Customs Tariff No.
- 85423219000
- Country
- Japan
- Supplier Lead time
- 50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.