Cart

KXD51LN11T92

KIOXIA

SSD 1,92TB M.2 XD5
Supplier:
Matchcode: KXD51LN11T92
Rutronik No.: DISCAR6195
Unit Pack: 1
MOQ: 30
Packaging: INDIVIDUAL
On request
616.54 $
18,496.20 $

Parameter

Capacity
2T Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Interface
PCIE3.0 X4
Automotive
NO
Formfactor
22110
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Philippines
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?