Cart

KXG1606

KINGSTATE KXG1606

image shown is a representation only

KINGSTATE

KXG 2,048kHz 16MM THT
Supplier: Kingstate Electronics
Matchcode: SIGP2,048KO
Rutronik No.: PIEZO4487
Unit Pack: 500
MOQ: 500
Packaging: REEL
Soon available
0.6387 $
319.35 $

Prices

500 0.6387 $
1,000 0.5552 $
1,500 0.5454 $
2,000 0.5355 $
3,000 0.5257 $

Parameter

Electronic
NO
Technics
MAGNETIC
Frequency
2.048 kHz
Mounting
THT
Sound pressure
85 dB
Rated voltage
6 V
Length/Diameter
16 mm
Height
14 mm
T(A)min
-20 °C
T(A)max
60 °C
Impedance
50 Ohm
Rated current
50 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
5.5 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?