Cart

KXG0905C

KINGSTATE KXG0905C

image shown is a representation only

KINGSTATE

KXG 2,730kHz 9,6MM THT 5V
Supplier: Kingstate Electronics
Matchcode: SIGP2,73KO
Rutronik No.: PIEZO4275
Unit Pack: 700
MOQ: 1400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9273 $
1,298.22 $

Prices

1,400 0.9273 $
2,100 0.8929 $
2,800 0.8843 $

Parameter

Electronic
NO
Technics
MAGNETIC
Frequency
2.73 kHz
Mounting
THT
Sound pressure
80 dB
Rated voltage
5 V
Length/Diameter
9.6 mm
Height
5 mm
Pitch
5 mm
T(A)min
-30 °C
T(A)max
70 °C
Housing
YES y/n
Type
BUZZER
Pin/Wire length
3.5 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?