Cart

KTG1212CL

KINGSTATE KTG1212CL

image shown is a representation only

KINGSTATE

KTG 2,40kHz 12,8MM SMD
Supplier: Kingstate Electronics
Matchcode: SIGC2,4KM
Rutronik No.: PIEZO4120
Unit Pack: 1
MOQ: 1350
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.89 $
2,551.50 $

Parameter

Electronic
YES
Technics
MAGNETIC
Frequency
2.4 kHz
Mounting
SMD
Sound pressure
85 dB
Rated voltage
12 V
Length/Diameter
12.8 mm
Width
12.8 mm
Height
7.1 mm
T(A)min
-30 °C
T(A)max
70 °C
Housing
YES y/n
Type
BUZZER
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Japan
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?