Cart

KTG1212CL-R

KINGSTATE

KTG 2,40kHz 12,8MM SMD
Supplier: Kingstate Electronics
Matchcode: SIGC2,4KM
Rutronik No.: PIEZO4377
Unit Pack: 450
MOQ: 1350
Packaging: REEL
On request
0.6921 $
934.34 $

Prices

1,350 0.6921 $
2,250 0.6856 $
2,700 0.6727 $

Parameter

Type
INDICATOR
Technics
MAGNETIC
Electronics
YES
Mounting
SMD
Frequency
2.4 kHz
Sound pressure
85 dB
Rated voltage
12 V
Length/Diameter
12.8 mm
Width
12.8 mm
Height
7.1 mm
T(A)min
-30 °C
T(A)max
70 °C
Housing
YES
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?