Cart

KTG1205

KINGSTATE

KTG 2,40kHz 12,8MM SMD
Supplier: Kingstate Electronics
Matchcode: SIGC2,4KO
Rutronik No.: PIEZO4212
Unit Pack: 450
MOQ: 450
Packaging: REEL
Best Choice
In Stock
0.7693 $
346.19 $

Prices

450 0.7693 $
900 0.6924 $
1,350 0.686 $
2,250 0.6796 $
2,700 0.6667 $

Parameter

Type
2.4
Technics
NO
Electronics
SMD
Mounting
87
Frequency
5 kHz
Sound pressure
MAGNETIC dB
Rated power
12.8 W
Length/Diameter
7.1 mm
Width
12.8 mm
T(A)min
-30 °C
T(A)max
85 °C
Capacitance
YES pF
Feedback pin
BUZZER
Sound hole
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?