Cart

KSSG33J30

KINGSTATE

KSSG 4,0kHz 5MM SMD
Supplier: Kingstate Electronics
Matchcode: SIGC4,0KO
Rutronik No.: PIEZO4570
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
On request
0.8288 $
2,072.00 $

Prices

2,500 0.8288 $
5,000 0.7459 $
7,500 0.7321 $
10,000 0.7183 $

Parameter

Type
4
Technics
NO
Electronics
SMD
Mounting
72
Frequency
3 kHz
Sound pressure
MAGNETIC dB
Rated power
5 W
Length/Diameter
2 mm
Width
5 mm
T(A)min
-20 °C
T(A)max
70 °C
Rated current
30 mA
Capacitance
YES pF
Feedback pin
BUZZER
Sound hole
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?