Cart

KSG8406

KINGSTATE KSG8406

image shown is a representation only

KINGSTATE

KSG8406 17,3x23,4MM THT
Supplier: Kingstate Electronics
Matchcode: SIGP
Rutronik No.: PIEZO4246
Unit Pack: 100
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.92 $
1,920.00 $

Prices

1,000 1.92 $
2,000 1.85 $

Parameter

Electronic
YES
Mounting
THT
Sound pressure
75 dB
Rated voltage
6 V
Length/Diameter
23.4 mm
Width
17.3 mm
Height
15.5 mm
Pitch
15.24 mm
T(A)min
-20 °C
T(A)max
60 °C
Rated current
6 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
8 mm
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85318040900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?