Cart

KPEG827

KINGSTATE KPEG827

image shown is a representation only

KINGSTATE

KPEG 4,50kHz 30MM 110mmLEADS
Supplier: Kingstate Electronics
Matchcode: SIGL4,5KO
Rutronik No.: PIEZO4356
Unit Pack: 300
MOQ: 1200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5449 $
653.88 $

Prices

1,200 0.5449 $
1,500 0.5349 $
3,000 0.525 $
4,500 0.5151 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
4.5 kHz
Mounting
WIRE
Sound pressure
97 dB
Rated voltage
10 V
Length/Diameter
30 mm
Height
5.1 mm
T(A)min
-30 °C
T(A)max
85 °C
Housing
YES y/n
Type
BUZZER
Pin/Wire length
110 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?