Cart

KPEG420

KINGSTATE KPEG420

image shown is a representation only

KINGSTATE

KPEG 2,80kHz 41,8MM Leads140mm
Supplier: Kingstate Electronics
Matchcode: SIGL2,8KM
Rutronik No.: PIEZO4593
Unit Pack: 70
MOQ: 1000
Packaging: BOX
On request
2.44 $
2,562.00 $

Prices

1,000 2.49 $
1,050 2.44 $
1,400 2.39 $

Parameter

Electronic
YES
Technics
PIEZO
Frequency
2.8 kHz
Mounting
WIRE
Sound pressure
102 dB
Rated voltage
12 V
Length/Diameter
41.8 mm
Height
22 mm
T(A)min
-30 °C
T(A)max
85 °C
Rated current
40 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
140 mm
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85318070000
Country
Japan
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?