Cart

KPEG262

KINGSTATE KPEG262

image shown is a representation only

KINGSTATE

KPEG 2,50kHz 30MM 73mmLEADS
Supplier: Kingstate Electronics
Matchcode: SIGL2,50KO
Rutronik No.: PIEZO4508
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.0327 $
1,032.70 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
2.5 kHz
Mounting
WIRE
Sound pressure
85 dB
Rated voltage
9 V
Length/Diameter
30 mm
Height
10 mm
T(A)min
-30 °C
T(A)max
85 °C
Housing
YES y/n
Type
BUZZER
Pin/Wire length
73 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85318070000
Country
Japan
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?