Cart

KPEG243

KINGSTATE KPEG243

image shown is a representation only

KINGSTATE

KPEG 5,00kHz 14,0MM Leads80mm
Supplier: Kingstate Electronics
Matchcode: SIGP5,0KM
Rutronik No.: PIEZO4146
Unit Pack: 400
MOQ: 400
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.40 $
1,360.00 $

Prices

400 3.40 $
800 3.27 $
1,200 3.21 $

Parameter

Electronic
YES
Technics
PIEZO
Frequency
5 kHz
Mounting
WIRE
Sound pressure
80 dB
Rated voltage
12 V
Length/Diameter
14 mm
T(A)min
-30 °C
T(A)max
85 °C
Housing
YES y/n
Type
BUZZER
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Japan
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?