Cart

KPEG228

KINGSTATE KPEG228

image shown is a representation only

KINGSTATE

KPEG 3,40kHz 24MM THT
Supplier: Kingstate Electronics
Matchcode: SIGP3,4KM
Rutronik No.: PIEZO4114
Unit Pack: 250
MOQ: 250
Packaging: BULK
Topseller
Soon available
1.30 $
325.00 $

Prices

250 1.30 $
500 1.129 $
750 1.1091 $
1,000 1.0891 $
2,000 1.0691 $

Parameter

Electronic
YES
Technics
PIEZO
Frequency
3.4 kHz
Mounting
THT
Sound pressure
80 dB
Rated voltage
12 V
Length/Diameter
24 mm
Height
9 mm
Pitch
15 mm
T(A)min
-30 °C
T(A)max
85 °C
Housing
YES y/n
Type
BUZZER
Pin/Wire length
5.2 mm
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?