Cart

KPEG222

KINGSTATE KPEG222

image shown is a representation only

KINGSTATE

KPEG 3,20kHz 23,3MM THT
Supplier: Kingstate Electronics
Matchcode: SIGP3,2KM
Rutronik No.: PIEZO4113
Unit Pack: 250
MOQ: 250
Packaging: BULK
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
2.01 $
502.50 $

Prices

250 2.01 $
500 1.71 $

Parameter

Electronic
YES
Technics
PIEZO
Frequency
3.2 kHz
Mounting
THT
Sound pressure
75 dB
Rated voltage
12 V
Length/Diameter
23.3 mm
Height
10.2 mm
Pitch
15 mm
T(A)min
-30 °C
T(A)max
85 °C
Housing
YES y/n
Type
BUZZER
Pin/Wire length
6.5 mm
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?