Cart

KPEG182

KINGSTATE KPEG182

image shown is a representation only

KINGSTATE

KPEG 3,0kHz 44,8MM
Supplier: Kingstate Electronics
Matchcode: SIGP3,0KO
Rutronik No.: PIEZO4628
Unit Pack: 80
MOQ: 1000
Packaging: BOX
On request
2.33 $
2,423.20 $

Prices

1,000 2.38 $
1,040 2.33 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
3 kHz
Mounting
THT
Sound pressure
100 dB
Rated voltage
12 V
Length/Diameter
44.8 mm
Height
23 mm
T(A)min
-40 °C
T(A)max
105 °C
Housing
YES y/n
Type
BUZZER
Pin/Wire length
7.25 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85318070000
Country
China
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?