Cart

KPEG168-SA

KINGSTATE KPEG168-SA

image shown is a representation only

KINGSTATE

KPEG 4,00kHz 12MM THT
Supplier: Kingstate Electronics
Matchcode: SIGP4,0KO
Rutronik No.: PIEZO4342
Unit Pack: 500
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.20 $
200.00 $

Prices

1,000 0.20 $
1,500 0.1956 $
4,500 0.1921 $
10,000 0.1884 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
4 kHz
Mounting
THT
Sound pressure
85 dB
Rated voltage
6 V
Length/Diameter
12 mm
Height
6.5 mm
T(A)min
-20 °C
T(A)max
60 °C
Rated current
10 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
4 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Japan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?