Cart

KPEG158-KS

KINGSTATE KPEG158-KS

image shown is a representation only

KINGSTATE

KPEG 4,00kHz 12,50MM THT
Supplier: Kingstate Electronics
Matchcode: SIGP4,0KO
Rutronik No.: PIEZO4132
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
2.30 $
2.30 $

Prices

1 2.30 $
100 1.49 $
200 1.1521 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
4 kHz
Mounting
THT
Rated voltage
20 V
Length/Diameter
12.5 mm
Pitch
5 mm
T(A)min
-20 °C
T(A)max
60 °C
Housing
YES y/n
Type
BUZZER
Pin/Wire length
6 mm
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?