Cart

KPEG1501

KINGSTATE KPEG1501

image shown is a representation only

KINGSTATE

KPEG 2,00kHz 16,5MM 120mmLEADS
Supplier: Kingstate Electronics
Matchcode: SIGL2,0KM
Rutronik No.: PIEZO4533
Unit Pack: 76
MOQ: 1064
Packaging: BOX
On request
2.58 $
2,745.12 $

Parameter

Electronic
YES
Technics
PIEZO
Frequency
2 kHz
Mounting
WIRE
Sound pressure
102 dB
Rated voltage
12 V
Length/Diameter
47 mm
Height
22.8 mm
T(A)min
-10 °C
T(A)max
60 °C
Housing
YES y/n
Type
BUZZER
Pin/Wire length
120 mm
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?