Cart

KPEG112

KINGSTATE

KPEG 4,00kHz 24MM THT
Supplier: Kingstate Electronics
Matchcode: SIGP4,0KO
Rutronik No.: PIEZO4108
Unit Pack: 375
MOQ: 375
Packaging: BULK
Topseller
In Stock
0.8589 $
322.09 $

Prices

375 0.8589 $
750 0.773 $
1,125 0.7658 $
2,250 0.7444 $

Parameter

Type
4
Technics
NO
Electronics
THT
Mounting
92
Frequency
10 kHz
Sound pressure
PIEZO dB
Rated voltage
10 V
Length/Diameter
7.3 mm
Width
24 mm
T(A)min
-30 °C
T(A)max
85 °C
Capacitance
YES pF
Feedback pin
BUZZER
Housing
6
Sound hole
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?