Cart

KPEG106-HS

KINGSTATE KPEG106-HS

image shown is a representation only

KINGSTATE

KPEG 2,40kHz 22,8MM THT
Supplier: Kingstate Electronics
Matchcode: SIGP2,4KO
Rutronik No.: PIEZO4378
Unit Pack: 250
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.9047 $
904.70 $

Prices

1,000 0.9047 $
1,500 0.888 $
2,250 0.8712 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
2.4 kHz
Mounting
THT
Sound pressure
88 dB
Rated voltage
10 V
Length/Diameter
22.8 mm
Height
13.5 mm
T(A)min
-30 °C
T(A)max
105 °C
Housing
YES y/n
Type
BUZZER
Series
TRANSDUCER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85318095400
Country
Japan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?