Cart

KMTG2240

KINGSTATE

KMTG 4,0kHz 22MM SMD
Supplier: Kingstate Electronics
Matchcode: SIGC4,0KO
Rutronik No.: PIEZO4371
Unit Pack: 300
MOQ: 300
Packaging: BULK
In Stock
0.7109 $
213.27 $

Prices

300 0.7109 $
600 0.6398 $
900 0.6339 $
1,500 0.6279 $
2,100 0.6161 $

Parameter

Type
TRANSDUCER
Technics
PIEZO
Electronics
NO
Mounting
SMD
Frequency
4 kHz
Sound pressure
95 dB
Rated voltage
12 V
Length/Diameter
22 mm
Height
7 mm
T(A)min
-20 °C
T(A)max
75 °C
Housing
YES
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?