Cart

KMTG1603-2

KINGSTATE

KMTG 4,0KHz 16MM SMD
Supplier: Kingstate Electronics
Matchcode: SIGC4,0KO
Rutronik No.: PIEZO4627
Unit Pack: 800
MOQ: 1600
Packaging: REEL
On request
0.6464 $
1,034.24 $

Prices

1,600 0.6464 $
3,200 0.6345 $
4,800 0.6225 $

Parameter

Type
TRANSDUCER
Technics
PIEZO
Electronics
NO
Mounting
SMD
Frequency
4 kHz
Sound pressure
78 dB
Rated voltage
3 V
Length/Diameter
16 mm
Width
16 mm
Height
2.5 mm
T(A)min
-40 °C
T(A)max
70 °C
Housing
YES
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?