Cart

KMTG1102-A1

KINGSTATE

KMTG 4,10kHz 11X9MM SMD
Supplier: Kingstate Electronics
Matchcode: SIGC4,1KO
Rutronik No.: PIEZO4167
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
In Stock
1.27 $
2,540.00 $

Prices

2,000 1.27 $
4,000 1.15 $
6,000 1.13 $

Parameter

Type
TRANSDUCER
Technics
PIEZO
Electronics
NO
Mounting
SMD
Frequency
4.1 kHz
Sound pressure
73 dB
Rated voltage
5 V
Length/Diameter
11 mm
Width
9 mm
Height
1.7 mm
T(A)min
-40 °C
T(A)max
80 °C
Housing
YES
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85318070000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?