Cart

KECG2742WBL-25L

KINGSTATE KECG2742WBL-25L

image shown is a representation only

KINGSTATE

KECG MICRO OMNI 42dB 2Vdc 0,5mA
Supplier: Kingstate Electronics
Matchcode: SIGL42DB
Rutronik No.: PIEZO4263
Unit Pack: 1800
MOQ: 1800
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.9714 $
1,748.52 $

Prices

1,800 0.9714 $
5,400 0.9354 $

Parameter

Technics
CONDENSER
Mounting
WIRE
Directivity
OMNI
Sensitivity
-42 dB
Length/Diameter
6 mm
Height
2.7 mm
Rated voltage
2 V
Impedance
2200 Ohm
Rated current
0.5 mA
T(A)min
-20 °C
T(A)max
70 °C
Housing
YES y/n
Type
MICROPHONE
Electronic
NO
Series
KECG
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85181095900
Country
Taiwan
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?