Cart

KEBG6550PF-D

KINGSTATE KEBG6550PF-D

image shown is a representation only

KINGSTATE

KEBG MICRO OMNI 50dB 4,5 Vdc
Supplier: Kingstate Electronics
Matchcode: SIGL50DB
Rutronik No.: PIEZO4393
Unit Pack: 100
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.251 $
251.00 $

Prices

1,000 0.251 $
2,500 0.2466 $
5,000 0.2421 $
8,000 0.2376 $

Parameter

Technics
CONDENSER
Mounting
THT
Directivity
OMNI
Sensitivity
-50 dB
Length/Diameter
9.4 mm
Height
6.5 mm
Rated voltage
4.5 V
Impedance
1000 Ohm
Rated current
0.5 mA
T(A)min
-20 °C
T(A)max
70 °C
Pin/Wire length
5 mm
Housing
YES y/n
Type
MICROPHONE
Electronic
NO
Series
KEBG
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85181095900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?