Cart

KDMG4020008C-20A

KINGSTATE KDMG4020008C-20A

image shown is a representation only

KINGSTATE

KDMG 0,75KHz 40x20x5,8MM 2W 8R
Supplier: Kingstate Electronics
Matchcode: SIGM0,75KO
Rutronik No.: PIEZO4601
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
1.84 $
1.84 $

Prices

1 1.84 $
500 1.81 $
1,000 1.77 $
1,400 1.74 $

Parameter

Technics
MAGNETIC
Frequency
0.75 kHz
Mounting
SOLDERPADS
Rated power
2 W
Sound pressure
97 dB
Impedance
8 Ohm
Length/Diameter
40 mm
Width
20 mm
Height
5.8 mm
T(A)min
-30 °C
T(A)max
85 °C
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85182995990
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?