KCG0601
KCG0601
Description:
KCG 3,00kHz 6,6MM THT
Supplier:
KINGSTATE
Matchcode:
SIGP3,0KO
Rutronik No.:
SOUND1330
Unit Pack:
1176
MOQ:
1176
Packaging:
TRAY
Find Alternatives
- Type
- TRANSDUCER
- Technics
- MAGNETIC
- Electronics
- NO
- Mounting
- THT
- Frequency
- 3 kHz
- Sound pressure
- 70 dB
- Rated voltage
- 1,5 V
- Length/Diameter
- 6,6 mm
- Height
- 3,5 mm
- Pitch/Leadspace
- 3,2 mm
- T(A)min
- -20 °C
- T(A)max
- 60 °C
- Rated current
- 80 mA
- Impedance
- 6 Ohm
- Housing
- YES
- Pin/Wire length
- 3,3 mm
- Sound hole
- TOP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 30 weeks