Cart

KBIG2746N11030AZ

KINGSTATE KBIG2746N11030AZ

image shown is a representation only

KINGSTATE

KBIG 4,6kHz 27MM DISC 100mmLEAD
Supplier: Kingstate Electronics
Matchcode: SIGM4,60KO
Rutronik No.: PIEZO4309
Unit Pack: 600
MOQ: 3000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Electronic
NO
Technics
PIEZO
Frequency
4.6 kHz
Length/Diameter
27 mm
Height
0.54 mm
Pin/Wire length
100 mm
Impedance
250 Ohm
T(A)min
-20 °C
T(A)max
70 °C
Housing
NO y/n
Type
BUZZER
Mounting
DISC
Series
MEMBRANE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85318040900
Country
Japan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?