Cart

99

KEYSTONE P/N99

image shown is a representation only

KEYSTONE

HOLDER AA STEEL CLIP
Supplier: Keystone Electronics
Matchcode: 99
Rutronik No.: BAT4678
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3197 $
31.97 $

Prices

100 0.3197 $
200 0.2664 $
500 0.2345 $

Parameter

Technology
OTHER
Form
CYLINDER
Size
AA
Number of cells
1
Weight
1.69 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N99
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?