901

image shown is a representation only
Supplier: Keystone Electronics
Matchcode: 901
Rutronik No.: BAT3675
Unit Pack: 100
MOQ: 100
Packaging: BULK
Parameter
- Technology
- JACK
- Form
- PHONO JACK
- Material
- GOLD PLATE
- Approvals
- NO
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- P/N901
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- ABC-Code
- B
- Supplier Lead time
- 8 weeks