Cart

9-637-TP

KEYSTONE P/N9-637-TP

image shown is a representation only

KEYSTONE

HOLDER POSITIVE AA AAA N
Supplier: Keystone Electronics
Matchcode: 9-637-TP
Rutronik No.: BAT5065
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
In Stock
0.2923 $
292.30 $

Prices

1,000 0.2923 $
2,000 0.2582 $
3,000 0.2484 $
4,000 0.2095 $

Parameter

Weight
0.64 g
Form
CYLINDER
Number of cells
1
Size
AA,AAA,N
Technology
OTHER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N9-637-TP
ECCN
EAR99
Customs Tariff No.
85069000900
Country
United States
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?