Cart

9-5204-275

KEYSTONE P/N9-5204-275

image shown is a representation only

KEYSTONE

BATTERY CONTACT MALE AAA & N
Supplier: Keystone Electronics
Matchcode: 9-5204-275
Rutronik No.: BAT4427
Unit Pack: 100
MOQ: 10000
Packaging: BULK
On request
0.5465 $
5,465.00 $

Parameter

Form
CYLINDER
Number of cells
1
Size
AAA & N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N9-5204-275
ECCN
EAR99
Customs Tariff No.
85069000900
Country
United States
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?