Cart

8920

KEYSTONE P/N8920

image shown is a representation only

KEYSTONE

LED SPACER MOUNT .460
Supplier: Keystone Electronics
Matchcode: 8920
Rutronik No.: BAT5058
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1979 $
197.90 $

Prices

1,000 0.1979 $
2,000 0.1649 $
5,000 0.1451 $

Parameter

Technology
SPACER
Form
LED
Material
PVC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N8920
ECCN
EAR99
Customs Tariff No.
73269098900
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?