Cart

7808

KEYSTONE P/N7808

image shown is a representation only

KEYSTONE

PC METERING SCREW TERMINAL
Supplier: Keystone Electronics
Matchcode: 7808
Rutronik No.: BAT4853
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
1.52 $
152.00 $

Prices

100 1.52 $
200 1.34 $
300 1.30 $
500 1.25 $
800 1.092 $

Parameter

Form
SCREW
Material
TIN PLATE
Technology
TERMINAL
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
Supplier Part
P/N7808
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?