Cart

7698

KEYSTONE P/N7698

image shown is a representation only

KEYSTONE

PC METRIC SCREW VERTICAL
Supplier: Keystone Electronics
Matchcode: 7698
Rutronik No.: BAT4046
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
0.5533 $
55.33 $

Prices

100 0.5533 $
200 0.4887 $
300 0.4703 $
500 0.4549 $
800 0.3965 $
Article with this quantity is not orderable.

Parameter

Form
SCREW
Technology
TERMINAL
Approvals
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N7698
ECCN
EAR99
Customs Tariff No.
85069000900
Country
United States
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?