Cart

7360

KEYSTONE P/N7360

image shown is a representation only

KEYSTONE

LED SPACER MOUNT BI-LEAD .300
Supplier: Keystone Electronics
Matchcode: 7360
Rutronik No.: BAT4967
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1653 $
165.30 $

Prices

1,000 0.1653 $
2,000 0.1378 $
5,000 0.1212 $

Parameter

Technology
SPACER
Form
LED
Material
NYLON
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N7360
ECCN
EAR99
Customs Tariff No.
73269098900
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?