730

image shown is a representation only
Supplier: Keystone Electronics
Matchcode: 730
Rutronik No.: BAT4856
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Parameter
- Technology
- GROMMET
- Form
- ROUND
- Material
- RUBBER
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- P/N730
- ECCN
- EAR99
- Customs Tariff No.
- 85472000900
- Country
- ABC-Code
- C
- Supplier Lead time
- 8 weeks