Cart

7232

KEYSTONE P/N7232

image shown is a representation only

KEYSTONE

JACK SCREW STANDARD GOLD leadfree
Supplier: Keystone Electronics
Matchcode: 7232
Rutronik No.: BAT3867
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7322 $
73.22 $

Prices

100 0.7322 $
200 0.6102 $
500 0.537 $

Parameter

Technology
SCREW
Form
JACK SCREW
Material
GOLD
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
BULK
Supplier Part
P/N7232
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?