Cart

575-8

KEYSTONE P/N575-8

image shown is a representation only

KEYSTONE

BANANA JACK NON_INSULATED
Supplier: Keystone Electronics
Matchcode: 575-8
Rutronik No.: BAT4614
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8175 $
81.75 $

Prices

100 0.8175 $
200 0.6813 $
500 0.5995 $

Parameter

Technology
JACK
Length
8.9 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N575-8
ECCN
EAR99
Customs Tariff No.
73269098900
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?