Cart

550

KEYSTONE P/N550

image shown is a representation only

KEYSTONE

HOLDER AAAA SURFACE MOUNT
Supplier: Keystone Electronics
Matchcode: 550
Rutronik No.: BAT4954
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
0.4329 $
43.29 $

Prices

100 0.4329 $
200 0.3824 $
300 0.368 $
500 0.356 $
800 0.3103 $

Parameter

Weight
0.34 g
Form
CYLINDER
Number of cells
1
ContactTerminal
CLIP
Size
AAAA
Technology
SMT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N550
ECCN
EAR99
Customs Tariff No.
85069000900
Country
United States
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?