5217
image shown is a representation only
HOLDER AA DUAL WITH TAB CONTACT
Supplier: KEYSTONE
Matchcode: 5217
Rutronik No.: BAT4997
Unit Pack: 100
MOQ: 1000
Packaging: BULK
Parameter
- Weight
- 1.47 g
- Form
- CYLINDER
- Number of cells
- 2
- ContactTerminal
- SPR/BUT
- Size
- AA
- Technology
- OTHER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85069000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks