Cart

5110

KEYSTONE P/N5110

image shown is a representation only

KEYSTONE

Zero ohm SMT Jumper
Supplier: Keystone Electronics
Matchcode: 5110
Rutronik No.: BAT5265
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.233 $
233.00 $

Prices

1,000 0.233 $
5,000 0.2287 $

Parameter

Technology
JUMPER
Form
SMT
Material
COPPER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
P/N5110
ECCN
EAR99
Customs Tariff No.
73269098900
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?