Cart

51

KEYSTONE P/N51

image shown is a representation only

KEYSTONE

HOLDER AAAA SNAP-IN
Supplier: Keystone Electronics
Matchcode: 51
Rutronik No.: BAT3091
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3139 $
31.39 $

Prices

100 0.3139 $
200 0.2616 $
500 0.2302 $

Parameter

Technology
THM
Form
CYLINDER
Size
AAAA
Number of cells
1
Weight
0.32 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N51
ECCN
EAR99
Customs Tariff No.
85069000900
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?