Cart

504

KEYSTONE P/N504

image shown is a representation only

KEYSTONE

HOLDERCOIN16mm
Supplier: Keystone Electronics
Matchcode: 504
Rutronik No.: BAT4944
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
1.57 $
157.00 $

Prices

100 1.57 $
200 1.39 $
300 1.33 $
500 1.30 $
800 1.1291 $

Parameter

Weight
1.26 g
Form
COIN
Number of cells
1
ContactTerminal
HORIZONTAL
Size
COIN16xx
Technology
SMT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N504
ECCN
EAR99
Customs Tariff No.
85369095990
Country
United States
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?