500
500
Description:
HOLDERCOIN12MM H
Supplier:
KEYSTONE
Matchcode:
500
Rutronik No.:
BAT3125
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Weight
- 0.87 g
- Form
- COIN
- Number of cells
- 1
- ContactTerminal
- HORIZONTAL
- Size
- COIN12xx
- Technology
- THM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 20 weeks